- RS Stock No.:
- 809-9386
- Mfr. Part No.:
- SN74ABT5402ADW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-9386
- Mfr. Part No.:
- SN74ABT5402ADW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 12 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Pin Count | 28 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6.2 ns@ 50 pF |
Dimensions | 18.1 x 7.6 x 2.35mm |
Minimum Operating Supply Voltage | 4.5 V |
Height | 2.35mm |
Maximum Operating Supply Voltage | 5.5 V |
Width | 7.6mm |
Length | 18.1mm |
Propagation Delay Test Condition | 50pF |