- RS Stock No.:
- 806-2223
- Mfr. Part No.:
- MC74AC541DWG
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 806-2223
- Mfr. Part No.:
- MC74AC541DWG
- Brand:
- ON Semiconductor
Technical Reference
Legislation and Compliance
Product Details
MC74AC Family, ON Semiconductor
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 8 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Maximum Operating Temperature | +85 °C |
Pin Count | 20 |
Minimum Operating Temperature | -40 °C |
Maximum High Level Output Current | -24mA |
Maximum Low Level Output Current | 24mA |
Maximum Propagation Delay Time @ Maximum CL | 9 ns@ 50 pF |
Dimensions | 12.95 x 7.6 x 2.4mm |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Height | 2.4mm |
Propagation Delay Test Condition | 50pF |
Priced to Clear | Yes |
Width | 7.6mm |
Length | 12.95mm |