- RS Stock No.:
- 662-6699
- Mfr. Part No.:
- 74LVC2G241DCUT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-6699
- Mfr. Part No.:
- 74LVC2G241DCUT
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 2 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | VSSOP |
Pin Count | 8 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 3.3 V |
Dimensions | 2.3 x 2 x 0.85mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 0.85mm |
Minimum Operating Supply Voltage | 1.65 V |
Width | 2mm |
Propagation Delay Test Condition | 50pF |
Length | 2.3mm |