- RS Stock No.:
- 178-5531
- Mfr. Part No.:
- SN74ABT16240ADLR
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 178-5531
- Mfr. Part No.:
- SN74ABT16240ADLR
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 16 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Minimum Operating Temperature | -40 °C |
Pin Count | 48 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 4.3 ns @ 5 V |
Dimensions | 15.88 x 7.49 x 2.59mm |
Height | 2.59mm |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 4.5 V |
Length | 15.88mm |
Width | 7.49mm |
Propagation Delay Test Condition | 50pF |