20L LLDPE Blue Trug With Handle

Stock information currently inaccessible
RS Stock No.:
221-1605
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacity

20L

Material

LLDPE

Colour

Blue

Bucket Type

Trug

Handle

Yes

Trug

Yes

Wringer

No

Wheels

No

RoHS Status: Not Applicable

COO (Country of Origin):
GB

RS PRO Multi-Purpose Trug


Introducing the range of RS PRO Trugs, a super versatile solution for carrying and transporting a variety of things from one area to another or for use as a storage unit. The lightweight, but heavy-duty ribbed plastic bucket design ensures optimum strength, while the reinforced edges avoid splitting ensuring that even heavy loads are supported. The two ergonomic carry handles make the tub easy to carry, while the large capacity ensures there is plenty of space for all your transfer and storage needs regardless of the application. This RS PRO trug is extremely functional and offers an easy to clean, hygienic solution to move and transport anything and everything in a wide range of applications.

Features and Benefits:


  • This lightweight and flexible RS PRO trug is an ideal solution for storage and movement of items or liquids in commercial and domestic applications

  • Made from heavy-duty LDPE plastic, this versatile trug is tough and robust, designed with reinforced edges that prevent splitting even with heavy loads

  • In addition to this, the durable plastic material ensures a smooth surface, making the trug easy to clean without excess debris or liquid sticking to the surface

  • The hardwearing carry handles ensure easy carrying of goods, ideal for use in homes, building sites, stables and much more

  • Ideal as a bucket for collecting garden waste, rubble and debris, transporting liquids or other solid objects, or even as a storage basket or container

  • Available in 20 and 40 litre capacities and in a range of colour options if colour coding is a standard requirement for cross-contamination and hygiene management

Applications:


Trugs are versatile collection containers and are used across every industry for effective waste management. They come in a variety of capacities and colours and act as a multipurpose sturdy, but flexible bucket that can be used to transport and dispose of goods and other objects, or as a storage unit for a range of products. Trugs can be used for:
  • Laundry washing up basket and toy storage

  • Recycling, gardening, harvesting, garden waste and composting

  • Building rubble and debris

Why RS PRO?


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy