onsemi, FAN53611AUC13X Switching Regulator, 1-Channel 1A 6-Pin, WLCSP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
865-1069
Mfr. Part No.:
FAN53611AUC13X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Maximum Output Voltage

1.3 V

Regulator Function

Step Down

Minimum Input Voltage

2.3 V

Maximum Input Voltage

5.5 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

6

Maximum Switching Frequency

6.6 MHz

Package Type

WLCSP

Switching Regulator

Yes

Maximum Operating Temperature

+85 °C

Width

1.16mm

Height

0.378mm

Length

0.86mm

Dimensions

0.86 x 1.16 x 0.378mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy