onsemi, FAN53555BUC09X Switching Regulator, 1-Channel 5A 20-Pin, WLCSP
- RS Stock No.:
- 865-0984
- Mfr. Part No.:
- FAN53555BUC09X
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 865-0984
- Mfr. Part No.:
- FAN53555BUC09X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 1.1 V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 2.5 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 2.75 MHz | |
| Pin Count | 20 | |
| Package Type | WLCSP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | -0.1 %/A | |
| Height | 0.378mm | |
| Dimensions | 1.615 x 2.015 x 0.378mm | |
| Width | 2.015mm | |
| Length | 1.62mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 1.1 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 2.5 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2.75 MHz | ||
Pin Count 20 | ||
Package Type WLCSP | ||
Switching Regulator Yes | ||
Line Regulation 0.01 %/V | ||
Load Regulation -0.1 %/A | ||
Height 0.378mm | ||
Dimensions 1.615 x 2.015 x 0.378mm | ||
Width 2.015mm | ||
Length 1.62mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
