Analog Devices, LTM4620EV#PBF DC-DC Converter, 1-Channel 26A Adjustable 144-Pin, LGA
- RS Stock No.:
- 851-6746
- Mfr. Part No.:
- LTM4620EV#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-6746
- Mfr. Part No.:
- LTM4620EV#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 26A | |
| Maximum Output Voltage | 2.5 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 16 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 860 kHz | |
| Pin Count | 144 | |
| Package Type | LGA | |
| Switching Regulator | Yes | |
| Line Regulation | 0.025 %/V | |
| Load Regulation | 0.75 % | |
| Width | 15mm | |
| Dimensions | 15 x 15 x 4.51mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 15mm | |
| Height | 4.51mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 26A | ||
Maximum Output Voltage 2.5 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 16 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 860 kHz | ||
Pin Count 144 | ||
Package Type LGA | ||
Switching Regulator Yes | ||
Line Regulation 0.025 %/V | ||
Load Regulation 0.75 % | ||
Width 15mm | ||
Dimensions 15 x 15 x 4.51mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 15mm | ||
Height 4.51mm | ||
