Analog Devices, LT3980IDE#PBF DC-DC Converter, 1-Channel 2A Adjustable 14-Pin, DFN
- RS Stock No.:
- 851-4699
- Mfr. Part No.:
- LT3980IDE#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 851-4699
- Mfr. Part No.:
- LT3980IDE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 2A | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 0.79 V | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 58 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 14 | |
| Maximum Switching Frequency | 2.55 MHz | |
| Package Type | DFN | |
| Switching Regulator | Yes | |
| Line Regulation | 0.01 %/V | |
| Dimensions | 4 x 3 x 0.7mm | |
| Width | 3mm | |
| Height | 0.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 2A | ||
Regulator Function Step Down | ||
Minimum Output Voltage 0.79 V | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 58 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 14 | ||
Maximum Switching Frequency 2.55 MHz | ||
Package Type DFN | ||
Switching Regulator Yes | ||
Line Regulation 0.01 %/V | ||
Dimensions 4 x 3 x 0.7mm | ||
Width 3mm | ||
Height 0.7mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 4mm | ||
