Texas Instruments, LM2576HVT-15/NOPBStep-Down Switching Regulator, 1-Channel 3A 5-Pin, TO-220

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
824-6768
Mfr. Part No.:
LM2576HVT-15/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

3A

Maximum Output Voltage

15.83 V

Regulator Function

Buck

Minimum Output Voltage

14.25 V

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Fixed

Mounting Type

Through Hole

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

63 kHz

Package Type

TO-220

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Dimensions

10.67 x 4.83 x 16.51mm

Width

4.83mm

Height

16.51mm

Length

10.67mm

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy