Texas Instruments, LM2576HVS-3.3/NOPBStep-Down Switching Regulator, 1-Channel 3A 5-PinD2PAK
- RS Stock No.:
- 824-6765
- Mfr. Part No.:
- LM2576HVS-3.3/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6765
- Mfr. Part No.:
- LM2576HVS-3.3/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 3.482 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 3.135 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 60 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 63 kHz | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.16mm | |
| Dimensions | 10.8 x 10.16 x 4.57mm | |
| Efficiency | 75% | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.8mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 3.482 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 3.135 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 60 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 63 kHz | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Width 10.16mm | ||
Dimensions 10.8 x 10.16 x 4.57mm | ||
Efficiency 75% | ||
Height 4.57mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.8mm | ||
