Texas Instruments, LM20143MHE/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 16-Pin, HTSSOP
- RS Stock No.:
- 824-6702
- Mfr. Part No.:
- LM20143MHE/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6702
- Mfr. Part No.:
- LM20143MHE/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Buck | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 2.95 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 1650 kHz | |
| Package Type | HTSSOP | |
| Switching Regulator | Yes | |
| Load Regulation | 0.08 %/A | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 2.95 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1650 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Load Regulation 0.08 %/A | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Length 5mm | ||
Maximum Operating Temperature +125 °C | ||
