Texas Instruments, CSD95372BQ5MT Switching Regulator, 1-Channel 90A Adjustable 12-Pin, LSON-CLIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-9271
Mfr. Part No.:
CSD95372BQ5MT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

90A

Maximum Output Voltage

5.5 V

Regulator Function

Buck Converter

Minimum Input Voltage

-0.3 V

Maximum Input Voltage

16 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

1250 kHz

Pin Count

12

Package Type

LSON-CLIP

Width

5.1mm

Maximum Operating Temperature

+150 °C

Length

6.1mm

Dimensions

6.1 x 5.1 x 1.5mm

Minimum Operating Temperature

-55 °C

Height

1.5mm