Texas Instruments, TPS62621YFFTStep-Down Switching Regulator, 1-Channel 600mA 6-Pin, DSBGA
- RS Stock No.:
- 812-3782
- Mfr. Part No.:
- TPS62621YFFT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-3782
- Mfr. Part No.:
- TPS62621YFFT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 600mA | |
| Maximum Output Voltage | 2.3 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 2.3 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 6 | |
| Maximum Switching Frequency | 6.6 MHz | |
| Package Type | DSBGA | |
| Switching Regulator | Yes | |
| Line Regulation | 0.13 %/V | |
| Load Regulation | -0.0003 %/mA | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.33mm | |
| Height | 0.325mm | |
| Width | 0.956mm | |
| Dimensions | 1.33 x 0.956 x 0.325mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 600mA | ||
Maximum Output Voltage 2.3 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 2.3 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 6 | ||
Maximum Switching Frequency 6.6 MHz | ||
Package Type DSBGA | ||
Switching Regulator Yes | ||
Line Regulation 0.13 %/V | ||
Load Regulation -0.0003 %/mA | ||
Maximum Operating Temperature +85 °C | ||
Length 1.33mm | ||
Height 0.325mm | ||
Width 0.956mm | ||
Dimensions 1.33 x 0.956 x 0.325mm | ||
Minimum Operating Temperature -40 °C | ||
