Texas Instruments, TL2575-12IKTTR Switching Regulator, 1-Channel 1A Adjustable 5-PinD2PAK
- RS Stock No.:
- 809-5340
- Mfr. Part No.:
- TL2575-12IKTTR
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5340
- Mfr. Part No.:
- TL2575-12IKTTR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 12.6 V | |
| Regulator Function | Step Down | |
| Minimum Output Voltage | 11.4 V | |
| Minimum Input Voltage | 4.75 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 52 kHz | |
| Pin Count | 5 | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Line Regulation | ±4 %, ±5 % | |
| Load Regulation | ±4 %, ±5 % | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 10.67 x 9.65 x 4.83mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.83mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 12.6 V | ||
Regulator Function Step Down | ||
Minimum Output Voltage 11.4 V | ||
Minimum Input Voltage 4.75 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 52 kHz | ||
Pin Count 5 | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Line Regulation ±4 %, ±5 % | ||
Load Regulation ±4 %, ±5 % | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 10.67 x 9.65 x 4.83mm | ||
Efficiency 88% | ||
Maximum Operating Temperature +125 °C | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.83mm | ||
