onsemi, NCP3170BDR2GStep-Down Switching Regulator, 1-Channel 3A 8-Pin, SOIC
- RS Stock No.:
- 802-4293
- Mfr. Part No.:
- NCP3170BDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-4293
- Mfr. Part No.:
- NCP3170BDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.25 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 18 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1100 kHz | |
| Pin Count | 8 | |
| Package Type | SOIC | |
| Switching Regulator | Yes | |
| Line Regulation | 1 % | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.25 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 18 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1100 kHz | ||
Pin Count 8 | ||
Package Type SOIC | ||
Switching Regulator Yes | ||
Line Regulation 1 % | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
