onsemi, LA5779MP-DL-EStep-Down Switching Regulator, 1-Channel 3A 5-Pin, SMP
- RS Stock No.:
- 801-0272
- Mfr. Part No.:
- LA5779MP-DL-E
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 801-0272
- Mfr. Part No.:
- LA5779MP-DL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 3.3 V | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 28 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 192 kHz | |
| Package Type | SMP | |
| Switching Regulator | Yes | |
| Line Regulation | 100 mV | |
| Load Regulation | 30 mV | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10mm | |
| Dimensions | 10 x 8.8 x 4.5mm | |
| Height | 4.5mm | |
| Width | 8.8mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 3.3 V | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 28 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 5 | ||
Maximum Switching Frequency 192 kHz | ||
Package Type SMP | ||
Switching Regulator Yes | ||
Line Regulation 100 mV | ||
Load Regulation 30 mV | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10mm | ||
Dimensions 10 x 8.8 x 4.5mm | ||
Height 4.5mm | ||
Width 8.8mm | ||
