onsemi, LA5735MC-BHStep-Down Switching Regulator, 1-Channel 300mA 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
801-0260
Mfr. Part No.:
LA5735MC-BH
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

300mA

Regulator Function

Buck Controller

Minimum Input Voltage

4.5 V

Maximum Input Voltage

32 V

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

360 kHz

Package Type

SOIC

Switching Regulator

Yes

Priced to Clear

Yes

Height

1.575mm

Width

3.9mm

Dimensions

4.9 x 3.9 x 1.575mm

Minimum Operating Temperature

-30 °C

Maximum Operating Temperature

+125 °C

Length

4.9mm