Texas Instruments, LMZ22008TZ/NOPB DC-DC Converter, 1-Channel 8A Adjustable 11-Pin, TO-PMOD
- RS Stock No.:
- 798-1230
- Mfr. Part No.:
- LMZ22008TZ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 798-1230
- Mfr. Part No.:
- LMZ22008TZ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 8A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 6 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 11 | |
| Maximum Switching Frequency | 600 kHz | |
| Package Type | TO-PMOD | |
| Switching Regulator | Yes | |
| Line Regulation | ±0.2 % | |
| Load Regulation | 1 mV/A | |
| Minimum Operating Temperature | -40 °C | |
| Length | 15mm | |
| Height | 5.9mm | |
| Dimensions | 15 x 15 x 5.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 8A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 11 | ||
Maximum Switching Frequency 600 kHz | ||
Package Type TO-PMOD | ||
Switching Regulator Yes | ||
Line Regulation ±0.2 % | ||
Load Regulation 1 mV/A | ||
Minimum Operating Temperature -40 °C | ||
Length 15mm | ||
Height 5.9mm | ||
Dimensions 15 x 15 x 5.9mm | ||
Maximum Operating Temperature +125 °C | ||
Width 15mm | ||
