onsemi, NCP1579DR2GStep-Down Switching Regulator, 1-Channel 120μA Adjustable 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
791-9670
Mfr. Part No.:
NCP1579DR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

120µA

Maximum Output Voltage

5 V

Regulator Function

Synchronous Buck Controller

Minimum Output Voltage

0.8 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

13.2 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

317 kHz

Pin Count

8

Package Type

SOIC

Switching Regulator

Yes

Maximum Operating Temperature

+70 °C

Height

1.5mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Width

4mm

Minimum Operating Temperature

0 °C