Linear Technology, LT1940LEFE#PBF Switching Regulator Dual-Channel 1.4A 16-Pin, TSSOP
- RS Stock No.:
- 779-9520
- Mfr. Part No.:
- LT1940LEFE#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-9520
- Mfr. Part No.:
- LT1940LEFE#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 1.4A | |
| Maximum Output Voltage | 16 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.25 V | |
| Minimum Input Voltage | 3.6 V | |
| Maximum Input Voltage | 7 V | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 1.35 MHz | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.005 %/V | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Width | 4.5mm | |
| Height | 0.95mm | |
| Length | 5.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 1.4A | ||
Maximum Output Voltage 16 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.25 V | ||
Minimum Input Voltage 3.6 V | ||
Maximum Input Voltage 7 V | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1.35 MHz | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.005 %/V | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Width 4.5mm | ||
Height 0.95mm | ||
Length 5.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
