Texas Instruments, LMZ12003TZE-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 3A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 761-6447
- Mfr. Part No.:
- LMZ12003TZE-ADJ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-6447
- Mfr. Part No.:
- LMZ12003TZE-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 6 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 400 kHz | |
| Pin Count | 7 | |
| Package Type | TO-PMOD | |
| Switching Regulator | Yes | |
| Line Regulation | 0.01 % | |
| Load Regulation | 1.5 mV/A | |
| Height | 4.53mm | |
| Efficiency | 92% | |
| Dimensions | 10.16 x 9.85 x 4.53mm | |
| Width | 9.85mm | |
| Length | 10.16mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 20 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 400 kHz | ||
Pin Count 7 | ||
Package Type TO-PMOD | ||
Switching Regulator Yes | ||
Line Regulation 0.01 % | ||
Load Regulation 1.5 mV/A | ||
Height 4.53mm | ||
Efficiency 92% | ||
Dimensions 10.16 x 9.85 x 4.53mm | ||
Width 9.85mm | ||
Length 10.16mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
