Texas Instruments LM2852YMXA-2.5/NOPB, 1-Channel, Step Down DC-DC Converter 14-Pin, TSSOP
- RS Stock No.:
- 761-5050
- Mfr. Part No.:
- LM2852YMXA-2.5/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£0.74
(exc. VAT)
£0.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £0.74 |
*price indicative
- RS Stock No.:
- 761-5050
- Mfr. Part No.:
- LM2852YMXA-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Voltage | 2.5 V | |
| Minimum Input Voltage | 2.85 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Output Current | 2A | |
| Converter Type | Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Maximum Switching Frequency | 0.5 MHz | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Switching Regulator | Yes | |
| Height | 0.9mm | |
| Width | 4.4mm | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Line Regulation | 0.6 % | |
| Load Regulation | 8 mV/A | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Voltage 2.5 V | ||
Minimum Input Voltage 2.85 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Output Current 2A | ||
Converter Type Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Maximum Switching Frequency 0.5 MHz | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Switching Regulator Yes | ||
Height 0.9mm | ||
Width 4.4mm | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Line Regulation 0.6 % | ||
Load Regulation 8 mV/A | ||
Length 5mm | ||
RoHS Status: Not Applicable
