STMicroelectronics, L6928Q1Step-Down Switching Regulator, 1-Channel 800mA Adjustable 8-Pin, VFQFPN
- RS Stock No.:
- 686-8262
- Mfr. Part No.:
- L6928Q1
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)*
£2.21
(exc. VAT)
£2.652
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £1.105 | £2.21 |
| 10 - 18 | £0.905 | £1.81 |
| 20 - 38 | £0.795 | £1.59 |
| 40 - 98 | £0.765 | £1.53 |
| 100 + | £0.755 | £1.51 |
*price indicative
- RS Stock No.:
- 686-8262
- Mfr. Part No.:
- L6928Q1
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Output Current | 800mA | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1400 kHz | |
| Pin Count | 8 | |
| Package Type | VFQFPN | |
| Switching Regulator | Yes | |
| Width | 3mm | |
| Efficiency | 95% | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.88mm | |
| Dimensions | 3 x 3 x 0.88mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Output Current 800mA | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1400 kHz | ||
Pin Count 8 | ||
Package Type VFQFPN | ||
Switching Regulator Yes | ||
Width 3mm | ||
Efficiency 95% | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.88mm | ||
Dimensions 3 x 3 x 0.88mm | ||
Maximum Operating Temperature +150 °C | ||
