Texas Instruments, LM22679TJE-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 5A Adjustable 7-PinD2PAK
- RS Stock No.:
- 660-6124
- Mfr. Part No.:
- LM22679TJE-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£6.39
(exc. VAT)
£7.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £6.39 |
| 25 - 99 | £5.73 |
| 100 - 249 | £4.71 |
| 250 - 499 | £4.39 |
| 500 + | £4.01 |
*price indicative
- RS Stock No.:
- 660-6124
- Mfr. Part No.:
- LM22679TJE-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 5A | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.258 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 500 kHz | |
| Pin Count | 7 | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Height | 2mm | |
| Efficiency | 90% | |
| Dimensions | 10.16 x 9.85 x 2mm | |
| Length | 10.16mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 9.85mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 5A | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.258 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 500 kHz | ||
Pin Count 7 | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Height 2mm | ||
Efficiency 90% | ||
Dimensions 10.16 x 9.85 x 2mm | ||
Length 10.16mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 9.85mm | ||
