Texas Instruments, LM22672MR-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, PSOP
- RS Stock No.:
- 660-6064
- Mfr. Part No.:
- LM22672MR-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£3.48
(exc. VAT)
£4.18
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £3.48 |
| 25 - 99 | £2.93 |
| 100 - 249 | £2.40 |
| 250 - 499 | £2.25 |
| 500 + | £2.04 |
*price indicative
- RS Stock No.:
- 660-6064
- Mfr. Part No.:
- LM22672MR-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Function | Buck Controller, Inverting | |
| Minimum Output Voltage | 1.258 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 42 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1000 kHz | |
| Pin Count | 8 | |
| Package Type | PSOP | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.47mm | |
| Maximum Operating Temperature | +125 °C | |
| Dimensions | 4.93 x 3.94 x 1.47mm | |
| Efficiency | 90% | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Function Buck Controller, Inverting | ||
Minimum Output Voltage 1.258 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1000 kHz | ||
Pin Count 8 | ||
Package Type PSOP | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Height 1.47mm | ||
Maximum Operating Temperature +125 °C | ||
Dimensions 4.93 x 3.94 x 1.47mm | ||
Efficiency 90% | ||
Length 4.93mm | ||
Width 3.94mm | ||
