Texas Instruments, LM2832ZMY/NOPB Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, MSOP
- RS Stock No.:
- 651-5693P
- Mfr. Part No.:
- LM2832ZMY/NOPB
- Brand:
- Texas Instruments
Subtotal 1 unit (supplied on a continuous strip)*
£1.80
(exc. VAT)
£2.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.80 |
*price indicative
- RS Stock No.:
- 651-5693P
- Mfr. Part No.:
- LM2832ZMY/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 4.5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Input Voltage | 3 V | |
| Maximum Input Voltage | 5.5 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 3000 kHz | |
| Pin Count | 8 | |
| Package Type | MSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 %/V | |
| Dimensions | 3 x 3 x 0.86mm | |
| Efficiency | 93% | |
| Height | 0.86mm | |
| Length | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 4.5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.6 V | ||
Minimum Input Voltage 3 V | ||
Maximum Input Voltage 5.5 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 3000 kHz | ||
Pin Count 8 | ||
Package Type MSOP | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Dimensions 3 x 3 x 0.86mm | ||
Efficiency 93% | ||
Height 0.86mm | ||
Length 3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 3mm | ||
