Texas Instruments, TPS54356PWP Step-Down Switching Regulator, 1-Channel 3A 16-Pin, HTSSOP
- RS Stock No.:
- 545-8252
- Mfr. Part No.:
- TPS54356PWP
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-8252
- Mfr. Part No.:
- TPS54356PWP
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 20 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 16 | |
| Maximum Switching Frequency | 700 kHz | |
| Package Type | HTSSOP | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.4mm | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.15mm | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 20 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 700 kHz | ||
Package Type HTSSOP | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Width 4.4mm | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.15mm | ||
Dimensions 5 x 4.4 x 1.15mm | ||
