Linear Technology, LT1376CN8-5#PBF Step-Down Switching Regulator, 1-Channel 1.5A 8-Pin, PDIP
- RS Stock No.:
- 545-6638
- Mfr. Part No.:
- LT1376CN8-5#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 545-6638
- Mfr. Part No.:
- LT1376CN8-5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1.5A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 5 V | |
| Maximum Input Voltage | 25 V | |
| Output Type | Fixed | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 560 kHz | |
| Package Type | PDIP | |
| Switching Regulator | Yes | |
| Line Regulation | 0.03 %/V | |
| Length | 10.16mm | |
| Width | 6.48mm | |
| Dimensions | 10.16 x 6.48 x 3.3mm | |
| Height | 3.3mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1.5A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 5 V | ||
Maximum Input Voltage 25 V | ||
Output Type Fixed | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Pin Count 8 | ||
Maximum Switching Frequency 560 kHz | ||
Package Type PDIP | ||
Switching Regulator Yes | ||
Line Regulation 0.03 %/V | ||
Length 10.16mm | ||
Width 6.48mm | ||
Dimensions 10.16 x 6.48 x 3.3mm | ||
Height 3.3mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
