Texas Instruments, LM2825HN-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 1A Adjustable 24-Pin, MDIP
- RS Stock No.:
- 533-5480
- Mfr. Part No.:
- LM2825HN-ADJ/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 533-5480
- Mfr. Part No.:
- LM2825HN-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 15 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.23 V | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Adjustable | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 150 kHz | |
| Pin Count | 24 | |
| Package Type | MDIP | |
| Switching Regulator | Yes | |
| Dimensions | 31.75 x 13.72 x 5.72mm | |
| Efficiency | 74% | |
| Height | 5.72mm | |
| Width | 13.72mm | |
| Length | 31.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 15 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.23 V | ||
Minimum Input Voltage 4.5 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 150 kHz | ||
Pin Count 24 | ||
Package Type MDIP | ||
Switching Regulator Yes | ||
Dimensions 31.75 x 13.72 x 5.72mm | ||
Efficiency 74% | ||
Height 5.72mm | ||
Width 13.72mm | ||
Length 31.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
