Texas Instruments, LM2670S-ADJ/NOPBStep-Down Switching Regulator, 1-Channel 3A Adjustable 7-PinD2PAK
- RS Stock No.:
- 533-3973
- Mfr. Part No.:
- LM2670S-ADJ/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.48
(exc. VAT)
£5.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £4.48 |
| 10 - 49 | £3.56 |
| 50 - 99 | £3.24 |
| 100 - 249 | £2.95 |
| 250 + | £2.77 |
*price indicative
- RS Stock No.:
- 533-3973
- Mfr. Part No.:
- LM2670S-ADJ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 37 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 1.2 V | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 40 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 7 | |
| Maximum Switching Frequency | 260 kHz | |
| Package Type | D2PAK (TO-263) | |
| Switching Regulator | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Efficiency | 88% | |
| Height | 4.57mm | |
| Length | 10.16mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 8.64mm | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 37 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 40 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Maximum Switching Frequency 260 kHz | ||
Package Type D2PAK (TO-263) | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Efficiency 88% | ||
Height 4.57mm | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
Width 8.64mm | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
