Renesas Electronics, ISL8022IRZ-T7A Step-Down Switching Regulator 2A
- RS Stock No.:
- 256-1650
- Mfr. Part No.:
- ISL8022IRZ-T7A
- Brand:
- Renesas Electronics
Subtotal (1 reel of 250 units)*
£914.25
(exc. VAT)
£1,097.00
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 250 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £3.657 | £914.25 |
*price indicative
- RS Stock No.:
- 256-1650
- Mfr. Part No.:
- ISL8022IRZ-T7A
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Maximum Output Current | 2A | |
| Regulator Function | Buck Regulator | |
| Minimum Input Voltage | 2.8 V | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Maximum Output Current 2A | ||
Regulator Function Buck Regulator | ||
Minimum Input Voltage 2.8 V | ||
The Renesas Synchronous Buck Regulator is a high efficiency, dual synchronous step-down DC/DC regulator that can deliver up to 2A/1.7A continuous output current per channel. The channels are 180° out-of phase for input RMS current and EMI reduction. The supply voltage range of 2.8V to 5.5V allows for the use of a single Li+cell, three NiMH cells or a regulated 5V input. The current mode control architecture enables very low duty cycle operation at high frequency with fast transient response and excellent loop stability. The ISL8022 operates at 2.25MHz switching frequency allowing for the use of small, low cost inductors and capacitors.
Dual 2A/1.7A high efficiency synchronous buck regulator with up to 97% efficiency, low iq (40μA)
Selectable forced PWM mode and PFM mode
External synchronization up to 8MHz
Negative current detection and protection
100% maximum duty cycle for lowest dropout
Peak current limiting, hiccup mode short circuit protection and over-temperature protection
Pb-free (RoHs compliant)
Selectable forced PWM mode and PFM mode
External synchronization up to 8MHz
Negative current detection and protection
100% maximum duty cycle for lowest dropout
Peak current limiting, hiccup mode short circuit protection and over-temperature protection
Pb-free (RoHs compliant)
Related links
- Renesas Electronics, ISL8022IRZ-T7A Step-Down Switching Regulator 2A
- Renesas Electronics, ISL8022IRZ Step-Down Switching Regulator 2A
- Renesas Electronics, ISL8016IRAJZ-T7A Step-Down Switching Regulator 6A
- Renesas Electronics, ISL8018IRAJZ-T7A Step-Down Switching Regulator 8A
- Renesas Electronics, ISL85418FRZ-T7A Step-Down Switching Regulator 800mA
- Renesas Electronics, ISL85413FRTZ-T7A Step-Down Switching Regulator 300mA
- Renesas Electronics, ISL85012FRZ-T7A Switching Regulator
- Renesas Electronics, ISL85009FRZ-T7A Switching Regulator
