Renesas Electronics, RTKA223011DR0030BU Step-Down Switching Regulator 200mA

Subtotal (1 unit)*

£59.38

(exc. VAT)

£71.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.38

*price indicative

RS Stock No.:
237-7531
Mfr. Part No.:
RTKA223011DR0030BU
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Output Current

200mA

Maximum Output Voltage

24 V

Regulator Function

Buck Converter

Minimum Input Voltage

85 V

Non Compliant

The Intersil demonstration board with high voltage buck converter that show a low-cost high performance non-isolated AC/DC conversion from a universal input of 85VAC to 265VAC to a 24V output with an output current up to 200mA.The board has built-in overc

Efficiency less then 75% at 100% load and 82% at 50% load
-45°C to 70°C operating temperature
Standby power less than 13mW

Related links