Maxim Integrated MAX20008EAFOC/VY+, 1-Channel Voltage, Sync Buck Converter, 8 A, 36V 2100 kHz, FC2QFN 17-Pin
- RS Stock No.:
- 214-9158
- Mfr. Part No.:
- MAX20008EAFOC/VY+
- Brand:
- Maxim Integrated
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-9158
- Mfr. Part No.:
- MAX20008EAFOC/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Voltage | |
| Product Type | Sync Buck Converter | |
| Number of Outputs | 1 | |
| Output Voltage | 36V | |
| Line Regulation | 0.02 %/V | |
| Switching Frequency | 2100kHz | |
| Load Regulation | 0.2 % | |
| Mount Type | Surface Mount | |
| Package Type | FC2QFN | |
| Quiescent Current | 15μA | |
| Pin Count | 17 | |
| Output Current | 8A | |
| Output Type | Fixed | |
| Switching Regulator | Yes | |
| Series | MAX20008 | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Voltage | ||
Product Type Sync Buck Converter | ||
Number of Outputs 1 | ||
Output Voltage 36V | ||
Line Regulation 0.02 %/V | ||
Switching Frequency 2100kHz | ||
Load Regulation 0.2 % | ||
Mount Type Surface Mount | ||
Package Type FC2QFN | ||
Quiescent Current 15μA | ||
Pin Count 17 | ||
Output Current 8A | ||
Output Type Fixed | ||
Switching Regulator Yes | ||
Series MAX20008 | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Input Voltage 3V | ||
Automotive Standard No | ||
The Maxim integrated step down converters with integrated compensation having small, synchronous buck converters with integrated high-side and low-side MOSFETs. The device can deliver up to 8A with input voltages from 3.5V to 36V.
High precision
Robust
Small size
Related links
- Maxim Integrated MAX20008EAFOC/VY+ Sync Buck Converter 36 V 2100 kHz, FC2QFN 17-Pin
- Maxim Integrated MAX20006EAFOB/VY+ Sync Buck Converter 36 V 2100 kHz, FC2QFN 17-Pin
- Maxim Integrated MAX20004EAFOB/VY+ Sync Buck Converter 36 V 2100 kHz, FC2QFN 17-Pin
- Renesas Electronics ISL85003AFRZ-T7A Buck 50 mA, 5.5 V 500 kHz 12-Pin
- STMicroelectronics ST1PS01HJR Sync Buck Converter 0.625 V 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01AJR Sync Buck Converter 1.8 V 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01BJR Sync Buck Converter 0.625 V 2 MHz, Flip-Chip 8-Pin
- STMicroelectronics ST1PS01GJR Sync Buck Converter 0.73 V 2 MHz, Flip-Chip 8-Pin
