Maxim Integrated, MAX20004EAFOB/VY+ Sync Buck Converter, 1-Channel 4A 17-Pin, FC2QFN
- RS Stock No.:
- 214-9152
- Mfr. Part No.:
- MAX20004EAFOB/VY+
- Brand:
- Maxim Integrated
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 214-9152
- Mfr. Part No.:
- MAX20004EAFOB/VY+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Synchronous Buck Converter | |
| Minimum Output Voltage | 36 V | |
| Minimum Input Voltage | 3 V | |
| Output Type | Fixed | |
| Number of Outputs | 1 | |
| Pin Count | 17 | |
| Package Type | FC2QFN | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 5 V | ||
Regulator Function Synchronous Buck Converter | ||
Minimum Output Voltage 36 V | ||
Minimum Input Voltage 3 V | ||
Output Type Fixed | ||
Number of Outputs 1 | ||
Pin Count 17 | ||
Package Type FC2QFN | ||
The Maxim integrated step down converters with integrated compensation having small, synchronous buck converters with integrated high-side and low-side MOSFETs. The device can deliver up to 8A with input voltages from 3.5V to 36V.
High precision
Robust
Small size
Robust
Small size
Related links
- Maxim Integrated 1-Channel 4A 17-Pin, FC2QFN
- Maxim Integrated 1-Channel 6A 17-Pin, FC2QFN
- Maxim Integrated 1-Channel 8A 17-Pin, FC2QFN
- DiodesZetex 1-Channel 1.5A 6-Pin, TSOT26
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SO PowerPAD
- STMicroelectronics 1-Channel 400mA 8-Pin, Flip-Chip
- STMicroelectronics 1-Channel 400mA Selectable 8-Pin, Flip-Chip
