ROHM, BD9E100FJ-LBGH2Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOP
- RS Stock No.:
- 184-5358
- Mfr. Part No.:
- BD9E100FJ-LBGH2
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-5358
- Mfr. Part No.:
- BD9E100FJ-LBGH2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 25.2 V | |
| Regulator Function | Synchronous Buck Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 7 V | |
| Maximum Input Voltage | 36 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1.15 MHz | |
| Pin Count | 8 | |
| Package Type | SOP | |
| Switching Regulator | Yes | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Dimensions | 4.9 x 3.9 x 1.37mm | |
| Height | 1.37mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 25.2 V | ||
Regulator Function Synchronous Buck Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 7 V | ||
Maximum Input Voltage 36 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.15 MHz | ||
Pin Count 8 | ||
Package Type SOP | ||
Switching Regulator Yes | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Dimensions 4.9 x 3.9 x 1.37mm | ||
Height 1.37mm | ||
This product guarantees long life cycle in Industrial market. BD9E100FJ-LB is a synchronous buck switching regulator with built-in power MOSFETs. It is capable of an output current of up to 1.0A. It has a high oscillation frequency of 1MHz while using small inductance value. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.
Long Life Cycle Product for Industrial Applications.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Undervoltage Lockout Protection.
Soft Start.
Synchronous single DC/DC converter.
Over-Current Protection.
Short Circuit Protection.
Thermal Shutdown Protection.
Undervoltage Lockout Protection.
Soft Start.
