ROHM, BD9E104FJ-E2Step-Down Switching Regulator, 1-Channel 1A Adjustable 8-Pin, SOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-5260
Mfr. Part No.:
BD9E104FJ-E2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

1A

Maximum Output Voltage

13 V

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

1 V

Minimum Input Voltage

7 V

Maximum Input Voltage

26 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

656 kHz

Pin Count

8

Package Type

SOP

Switching Regulator

Yes

Dimensions

4.9 x 3.9 x 1.37mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Height

1.37mm

Width

3.9mm

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP
BD9E104FJ is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. High efficiency at light load with a SLLMTM (Simple Light Load Mode). It is most suitable for use in the equipment to reduce the standby power is required. It is a current mode control DC/DC converter and features high-speed transient response. Phase compensation can also be set easily.

SLLM™ Control (Simple Light Load Mode)
Single Synchronous Buck DC/DC converter
Over Current Protection
Short Circuit Protection
Thermal Shutdown Protection
Under Voltage Lockout Protection
Internal Soft Start
Reduce External Diode
SOP-J8 Package