- RS Stock No.:
- 171-5606
- Mfr. Part No.:
- BD9V101MUF-LBE2
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 171-5606
- Mfr. Part No.:
- BD9V101MUF-LBE2
- Brand:
- ROHM
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is the product guarantees long time support in Industrial market. BD9V101MUF-LB is a current mode synchronous buck converter integrating high voltage rating POWER MOSFETs. The wide range input 16V to 60V and very short minimum pulse width down to 20ns enables direct conversion from 60V power supply to 3.3V at 2.1MHz operation by Nano Pulse Control™.
Nano Pulse Control™ Enables Direct Conversion 60V to 3.3V at 2.1MHz
Long Time Support Product for Industrial Applications.
SW Minimum ON Time 20ns(Max)
Synchronous Switching Regulator Integrating POWER MOSFETs
Soft Start Function
Current Mode Control
Over Current Protection
Input Under Voltage Lock Out Protection
Input Over Voltage Lock Out Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Flank QFN Package
Long Time Support Product for Industrial Applications.
SW Minimum ON Time 20ns(Max)
Synchronous Switching Regulator Integrating POWER MOSFETs
Soft Start Function
Current Mode Control
Over Current Protection
Input Under Voltage Lock Out Protection
Input Over Voltage Lock Out Protection
Thermal Shutdown Protection
Output Over Voltage Protection
Short Circuit Protection
Wettable Flank QFN Package
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 5.5 V |
Regulator Function | Synchronous Buck Converter |
Minimum Output Voltage | 0.8 V |
Minimum Input Voltage | 16 V |
Maximum Input Voltage | 60 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 2.3 MHz |
Pin Count | 24 |
Package Type | VQFN |
Switching Regulator | Yes |
Maximum Operating Temperature | +150 °C |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 4 x 4 x 1mm |
Length | 4mm |
Height | 1mm |
Related links
- Microchip 1-Channel 1A Adjustable 8-Pin, MSOP
- STMicroelectronics 1-Channel 1A Adjustable 8-Pin, SOIC
- ROHM VQFN
- onsemi 1-Channel 1A Adjustable 5-Pin, D2PAK
- onsemi 1-Channel 1A Adjustable 5-Pin, TO-220
- Texas Instruments 1-Channel 1A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 1A Adjustable 10-Pin, WSON
- Microchip 1-Channel 1A Adjustable 5-Pin, D2PAK