ROHM, BD9702CP-V5 Sync Buck Converter 3A Adjustable 5-Pin, TO220CP-V
- RS Stock No.:
- 167-7260
- Mfr. Part No.:
- BD9702CP-V5
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.06
(exc. VAT)
£8.47
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 5 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.412 | £7.06 |
| 100 - 245 | £1.164 | £5.82 |
| 250 - 495 | £1.014 | £5.07 |
| 500 - 1245 | £0.988 | £4.94 |
| 1250 + | £0.962 | £4.81 |
*price indicative
- RS Stock No.:
- 167-7260
- Mfr. Part No.:
- BD9702CP-V5
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Output Current | 3A | |
| Maximum Output Voltage | 32 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 8 V | |
| Maximum Input Voltage | 35 V | |
| Output Type | Adjustable | |
| Mounting Type | Through Hole | |
| Pin Count | 5 | |
| Maximum Switching Frequency | 110 kHz | |
| Package Type | TO220CP-V | |
| Switching Regulator | Yes | |
| Line Regulation | 100 mV | |
| Load Regulation | 40 mV | |
| Dimensions | 10 x 1.7 x 15.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 1.7mm | |
| Height | 15.2mm | |
| Length | 10mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Output Current 3A | ||
Maximum Output Voltage 32 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 8 V | ||
Maximum Input Voltage 35 V | ||
Output Type Adjustable | ||
Mounting Type Through Hole | ||
Pin Count 5 | ||
Maximum Switching Frequency 110 kHz | ||
Package Type TO220CP-V | ||
Switching Regulator Yes | ||
Line Regulation 100 mV | ||
Load Regulation 40 mV | ||
Dimensions 10 x 1.7 x 15.2mm | ||
Minimum Operating Temperature -40 °C | ||
Width 1.7mm | ||
Height 15.2mm | ||
Length 10mm | ||
Maximum Operating Temperature +85 °C | ||
The BD9701 / BD9703 / BD9702 are single-channel step-down switching regulator capable of PWM operation. The Pch MOSFET is built in for high efficiency in small load area. Lower electricity consumption of operating current 4mA (Typ.) and stand-by current 0μA (Typ.) is realized by adopting Bi-CMOS process.
Maximum switching current : 1.5A (BD9701 / BD9703), 3A (BD9702)
Built-in Pch FET ensures high efficiency
Output voltage adjustable via external resistors
High switching frequency : 100kHz (BD9701), 300kHz (BD9703), 110kHz (BD9702)
Over current and thermal shutdown protection circuits built in
ON / OFF control via STBY pin
Small surface mount TO252-5 package
Built-in Pch FET ensures high efficiency
Output voltage adjustable via external resistors
High switching frequency : 100kHz (BD9701), 300kHz (BD9703), 110kHz (BD9702)
Over current and thermal shutdown protection circuits built in
ON / OFF control via STBY pin
Small surface mount TO252-5 package
Related links
- onsemi 1-Channel 3A Adjustable 5-Pin, D2PAK
- Microchip 1-Channel 3A Adjustable 5-Pin, D2PAK
- onsemi 1-Channel 3A Adjustable 5-Pin, D2PAK
- onsemi 1-Channel 3A Adjustable 5-Pin, D2PAK
- onsemi 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 3A Adjustable 5-Pin, D2PAK
