Maxim Integrated, MAX797HESE+ Switching Regulator, 1-Channel 10A Adjustable 16-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-4549
Mfr. Part No.:
MAX797HESE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Maximum Output Current

10A

Maximum Output Voltage

6 V

Regulator Function

Step Down

Minimum Output Voltage

2.5 V

Minimum Input Voltage

4.5 V

Maximum Input Voltage

30 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

330 kHz

Pin Count

16

Package Type

SOIC

Line Regulation

0.06 %/V

Load Regulation

2.5 %

Width

4mm

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

10mm

Dimensions

10 x 4 x 1.5mm

Maximum Operating Temperature

+85 °C

Efficiency

96%

COO (Country of Origin):
MY

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.