Maxim Integrated, MAX17242ETPB+Step-Down Switching Regulator, 1-Channel 2A Adjustable 20-Pin, TQFN
- RS Stock No.:
- 164-7675
- Mfr. Part No.:
- MAX17242ETPB+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-7675
- Mfr. Part No.:
- MAX17242ETPB+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 10 V | |
| Regulator Function | Buck Converter | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 3.5 V | |
| Maximum Input Voltage | 36 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 20 | |
| Maximum Switching Frequency | 2.2 MHz | |
| Package Type | TQFN | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 %/V | |
| Load Regulation | 0.5 % | |
| Length | 5mm | |
| Maximum Operating Temperature | +85 °C | |
| Efficiency | 93% | |
| Width | 5mm | |
| Height | 0.75mm | |
| Dimensions | 5 x 5 x 0.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 10 V | ||
Regulator Function Buck Converter | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 3.5 V | ||
Maximum Input Voltage 36 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 20 | ||
Maximum Switching Frequency 2.2 MHz | ||
Package Type TQFN | ||
Switching Regulator Yes | ||
Line Regulation 0.02 %/V | ||
Load Regulation 0.5 % | ||
Length 5mm | ||
Maximum Operating Temperature +85 °C | ||
Efficiency 93% | ||
Width 5mm | ||
Height 0.75mm | ||
Dimensions 5 x 5 x 0.75mm | ||
Minimum Operating Temperature -40 °C | ||
The MAX17242/MAX17243 high-efficiency, synchronous step-down DC-DC converters with integrated MOSFETs operates over a 3. 5V to 36V input voltage range, and can operate in drop-out condition by running at 99% duty cycle. The converters deliver up to 2A (MAX17242) and 3A (MAX17243) output current and generate fixed output voltages of 3. 3V/5V, along with the ability to program the output voltage between 1V to 10V. The devices use a current-mode-control architecture and can be operated in the pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes.
Eliminates External Components
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
