onsemi, ADP3212MNR2G Step-Down Switching Regulator Dual-Channel 52A Adjustable 48-Pin, QFN
- RS Stock No.:
- 162-9288
- Mfr. Part No.:
- ADP3212MNR2G
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-9288
- Mfr. Part No.:
- ADP3212MNR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 52A | |
| Maximum Output Voltage | 1.5 V | |
| Regulator Function | Buck Controller | |
| Minimum Output Voltage | 0.3 V | |
| Minimum Input Voltage | 3.3 V | |
| Maximum Input Voltage | 22 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 1 MHz | |
| Pin Count | 48 | |
| Package Type | QFN | |
| Switching Regulator | Yes | |
| Line Regulation | 0.02 % | |
| Maximum Operating Temperature | +100 °C | |
| Length | 7mm | |
| Dimensions | 7 x 7 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 52A | ||
Maximum Output Voltage 1.5 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.3 V | ||
Minimum Input Voltage 3.3 V | ||
Maximum Input Voltage 22 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 1 MHz | ||
Pin Count 48 | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Line Regulation 0.02 % | ||
Maximum Operating Temperature +100 °C | ||
Length 7mm | ||
Dimensions 7 x 7 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Width 7mm | ||
