Texas Instruments, LM2575S-15/NOPBStep-Down Switching Regulator, 1-Channel 1A 5-PinD2PAK

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-6635
Mfr. Part No.:
LM2575S-15/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

15.75 V

Regulator Function

Buck

Minimum Output Voltage

14.25 V

Minimum Input Voltage

4 V

Maximum Input Voltage

40 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

5

Maximum Switching Frequency

63 kHz

Package Type

D2PAK (TO-263)

Switching Regulator

Yes

Maximum Operating Temperature

+125 °C

Length

10.8mm

Height

4.57mm

Width

10.16mm

Efficiency

88%

Minimum Operating Temperature

-40 °C

Dimensions

10.8 x 10.16 x 4.57mm