Texas Instruments, LM53600AQDSXTQ1Step-Down Switching Regulator, 1-Channel 650mA Adjustable 10-Pin, WSON

Bulk discount available

Subtotal (1 pack of 2 units)*

£7.54

(exc. VAT)

£9.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
2 - 8£3.77£7.54
10 - 48£3.38£6.76
50 - 248£2.97£5.94
250 - 498£2.555£5.11
500 +£2.29£4.58

*price indicative

Packaging Options:
RS Stock No.:
133-0672
Mfr. Part No.:
LM53600AQDSXTQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

650mA

Maximum Output Voltage

6 V

Regulator Function

Step Down

Minimum Output Voltage

3.3 V

Minimum Input Voltage

3.55 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

10

Maximum Switching Frequency

2.4 MHz

Package Type

WSON

Switching Regulator

Yes

Load Regulation

-1 %

Maximum Operating Temperature

+150 °C

Dimensions

3.05 x 3.05 x 0.75mm

Width

3.05mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Length

3.05mm