Texas Instruments, LM536005QDSXTQ1Step-Down Switching Regulator, 1-Channel 650mA 10-Pin, WSON
- RS Stock No.:
- 133-0671
- Mfr. Part No.:
- LM536005QDSXTQ1
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-0671
- Mfr. Part No.:
- LM536005QDSXTQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 650mA | |
| Maximum Output Voltage | 5 V | |
| Regulator Function | Step Down | |
| Minimum Input Voltage | 3.55 V | |
| Maximum Input Voltage | 36 V | |
| Output Type | Fixed | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 1 | |
| Pin Count | 10 | |
| Maximum Switching Frequency | 2.4 MHz | |
| Package Type | WSON | |
| Switching Regulator | Yes | |
| Load Regulation | -1 % | |
| Length | 3.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3.05mm | |
| Height | 0.75mm | |
| Dimensions | 3.05 x 3.05 x 0.75mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 650mA | ||
Maximum Output Voltage 5 V | ||
Regulator Function Step Down | ||
Minimum Input Voltage 3.55 V | ||
Maximum Input Voltage 36 V | ||
Output Type Fixed | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 10 | ||
Maximum Switching Frequency 2.4 MHz | ||
Package Type WSON | ||
Switching Regulator Yes | ||
Load Regulation -1 % | ||
Length 3.05mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 3.05mm | ||
Height 0.75mm | ||
Dimensions 3.05 x 3.05 x 0.75mm | ||
