Infineon, 111-4189PBFStep-Down Switching Regulator, 1-Channel 15A Adjustable 34-Pin, QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
123-6142
Mfr. Part No.:
111-4189PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Output Current

15A

Maximum Output Voltage

0.875 V dc

Regulator Function

Synchronous Buck Converter

Minimum Output Voltage

0.5 V dc

Minimum Input Voltage

1.2 V

Maximum Input Voltage

21 V dc

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

34

Maximum Switching Frequency

1650 kHz

Package Type

QFN

Switching Regulator

Yes

Height

0.95mm

Width

7mm

Minimum Operating Temperature

-40 °C

Dimensions

5 x 7 x 0.95mm

Length

5mm

Maximum Operating Temperature

+125 °C