Analog Devices, LT3510EFE#PBF Step-Down Switching Regulator Dual-Channel 2A Adjustable 20-Pin, TSSOP
- RS Stock No.:
- 423-664
- Mfr. Part No.:
- LT3510EFE#PBF
- Brand:
- Linear Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 423-664
- Mfr. Part No.:
- LT3510EFE#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 2A | |
| Regulator Function | Buck Controller | |
| Minimum Input Voltage | 3.1 V | |
| Maximum Input Voltage | 25 V | |
| Output Type | Adjustable | |
| Mounting Type | Surface Mount | |
| Number of Outputs | 2 | |
| Pin Count | 20 | |
| Maximum Switching Frequency | 1500 kHz | |
| Package Type | TSSOP | |
| Switching Regulator | Yes | |
| Line Regulation | 1 % | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 2A | ||
Regulator Function Buck Controller | ||
Minimum Input Voltage 3.1 V | ||
Maximum Input Voltage 25 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 2 | ||
Pin Count 20 | ||
Maximum Switching Frequency 1500 kHz | ||
Package Type TSSOP | ||
Switching Regulator Yes | ||
Line Regulation 1 % | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Length 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.5mm | ||
Height 1.05mm | ||
