Vikan Broom, Red With PET Bristles
- RS Stock No.:
- 188-9813
- Mfr. Part No.:
- 31734
- Brand:
- Vikan
Stock information currently inaccessible
- RS Stock No.:
- 188-9813
- Mfr. Part No.:
- 31734
- Brand:
- Vikan
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Width | 50mm | |
| Hard/Soft | Medium | |
| Colour | Red | |
| Bristle Material | PET | |
| Depth | 400mm | |
| Bristle Length | 54mm | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Width 50mm | ||
Hard/Soft Medium | ||
Colour Red | ||
Bristle Material PET | ||
Depth 400mm | ||
Bristle Length 54mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
This ULTRA SAFE TECHNOLOGY (UST) Broom comes with angled Filament Security Units for effective sweeping of dry and wet surfaces in high-risk areas. All UST brooms and brushes feature a unique bristle system that minimises the risk of contamination and bristle loss.
