Vikan Broom, White With PET Bristles

Stock information currently inaccessible
RS Stock No.:
188-8871
Mfr. Part No.:
29205
Brand:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Width

90mm

Hard/Soft

Extra Hard

Colour

White

Bristle Material

PET

Depth

530mm

Bristle Length

109mm

RoHS Status: Not Applicable

COO (Country of Origin):
DK
Remove heavy and larger particles from wet indoor and outdoor surfaces with this heavy-duty Broom. Can be used with any Vikan handle.