RS PRO Brass Pipe Fitting, Tee Threaded Draining Tap, Male 15mm to Male
- RS Stock No.:
- 784-5702
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 784-5702
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Pipe Fitting Connection Type | Threaded | |
| Fitting Direction | Tee | |
| Fitting Type | Draining Tap | |
| Thread Size 1 | 15mm | |
| Connection Gender 1 | Male | |
| Connection Gender 2 | Male | |
| Material | Brass | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Pipe Fitting Connection Type Threaded | ||
Fitting Direction Tee | ||
Fitting Type Draining Tap | ||
Thread Size 1 15mm | ||
Connection Gender 1 Male | ||
Connection Gender 2 Male | ||
Material Brass | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Drain Off Cock
High quality brass Type C Capillary Drain Off Cock.
Brass construction
